1-1776298-0 | TE Connectivity
Connection terminal, 10 pole, 0.2-3.0 mm², brown, screw connection, 30 A, 1-1776298-0
Order No.: 71P0872
EAN: 4099891743130
MPN:
1-1776298-0
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Available in 5 Days: 125 pcs.
Leadtime: 13 Weeks **
Total Price:
208.84 € *
Price list
Quantity
Price per unit*
30 pcs.
6.9615 €
70 pcs.
6.8187 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-1776298-0, TE Connectivity
The 1-1776298-0 is a modular design that is cut into smaller sections without altering electrical properties. This product with wire protectors virtually eliminate twisting and breakage of stranded wire during connection.
Features
- Mounting holes between every circuit
- High circuit density
Applications
- Motor Controls
- Power Supplies
- Telecom
- Valve Actuators
- Spa Controllers
- Lighting
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Anschlussklemme | |
AWG-Leiterquerschnitt | AWG 24 bis 12 | |
Farbe | braun | |
Leiterquerschnitt | 0,2-3,0 mm² | |
Nennstrom | 30 A | |
Polzahl | 10-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |