1-1776298-2 | TE Connectivity
Connection terminal, 12 pole, 0.2-3.0 mm², brown, screw connection, 30 A, 1-1776298-2
Order No.: 71P0873
EAN: 4099891743147
MPN:
1-1776298-2
Unit Price (€ / pc.)
7.8421 € *
Available in 5 Days: 2,886 pcs. - if ordered today
PCB Terminal, 1-1776298-2, TE Connectivity
The 1-1776298-2 is a modular design that is cut into smaller sections without altering electrical properties. This product with wire protectors virtually eliminate twisting and breakage of stranded wire during connection.
Features
- Mounting holes between every circuit
- High circuit density
Applications
- Motor Controls
- Power Supplies
- Telecom
- Valve Actuators
- Spa Controllers
- Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection terminal | |
| Pin number | 12 pole | |
| Cable cross-section | 0.2-3.0 mm² | |
| Colour | brown | |
| Connection | screw connection | |
| Rated current | 30 A | |
| AWG cross-section | AWG 24 to 12 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |