1-1776302-2 | TE Connectivity
Connection terminal, 12 pole, 0.3-6.0 mm², natural, screw connection, 40 A, 1-1776302-2
Order No.: 71P0874
EAN: 4099891743154
MPN:
1-1776302-2
Unit Price (€ / pc.)
18.1475 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
18.15 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1475 €
10 pcs.
16.6957 €
25 pcs.
15.0297 €
50 pcs.
13.5184 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-1776302-2, TE Connectivity
The 1-1776302-2 is a modular design that is cut into smaller sections without altering electrical properties. This product with wire protectors virtually eliminate twisting and breakage of stranded wire during connection.
Features
- Mounting holes between every circuit
- High circuit density
Applications
- Motor Controls
- Power Supplies
- Telecom
- Valve Actuators
- Spa Controllers
- Lighting
Technical specifications
Connection | Schraubanschluss | |
Version | Anschlussklemme | |
AWG cross-section | AWG 22 bis 10 | |
Colour | natur | |
Cable cross-section | 0,3-6,0 mm² | |
Rated current | 40 A | |
Pin number | 12-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |