1-1986469-2 | TE Connectivity
Connection terminal, 12 pole, 2.0-14 mm², brown, screw connection, 65 A, 1-1986469-2
Order No.: 71P1104
EAN: 4099891743185
MPN:
1-1986469-2
Unit Price (€ / pc.)
101.8164 € *
Available in 5 Days: 178 pcs. - if ordered today
Total Price:
101.82 € *
Price list
Quantity
Price per unit*
1 pcs.
101.8164 €
2 pcs.
97.1278 €
5 pcs.
92.8319 €
10 pcs.
86.4773 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1-1986469-2, TE Connectivity
Barrier strip, Wire-to-Wire, 12 Position, 14.5 mm Centerline, 1 Row, 600 V, 14-6 AWG Wire size, 2- 14 mm² Wire size, Wire & Cable, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection terminal | |
| Pin number | 12 pole | |
| Cable cross-section | 2.0-14 mm² | |
| Colour | brown | |
| Connection | screw connection | |
| Rated current | 65 A | |
| AWG cross-section | AWG 14 to 6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |