1776293-1 | TE Connectivity
Connection terminal, 1 pole, 0.12-3.3 mm², natural, screw connection, 30 A, 1776293-1
Order No.: 71P3467
EAN: 4099891743192
MPN:
1776293-1
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 14,981 pcs.
Leadtime: 30 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6664 €
50 pcs.
0.5950 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1776293-1, TE Connectivity
The 1776293-1 is a modular design that is cut into smaller sections without altering electrical properties. This product with wire protectors virtually eliminate twisting and breakage of stranded wire during connection.
Features
- Mounting holes between every circuit
- High circuit density
Applications
- Motor Controls
- Power Supplies
- Telecom
- Valve Actuators
- Spa Controllers
- Lighting
Technical specifications
Connection | Schraubanschluss | |
Version | Anschlussklemme | |
AWG cross-section | AWG 26 bis 12 | |
Colour | natur | |
Cable cross-section | 0,12-3,3 mm² | |
Rated current | 30 A | |
Pin number | 1-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |