1776296-8 | TE Connectivity
Connection terminal, 8 pole, 0.3-6.0 mm², natural, screw connection, 30 A, 1776296-8
Order No.: 71P3473
EAN: 4099891743253
MPN:
1776296-8
Unit Price (€ / pc.)
8.8536 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 11 Weeks **
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
15 pcs.
8.8536 €
60 pcs.
7.3423 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1776296-8, TE Connectivity
The 1776296-8 is a modular design that is cut into smaller sections without altering electrical properties. This product with wire protectors virtually eliminate twisting and breakage of stranded wire during connection.
Features
- Mounting holes between every circuit
- High circuit density
Applications
- Motor Controls
- Power Supplies
- Telecom
- Valve Actuators
- Spa Controllers
- Lighting
Technical specifications
Connection | screw connection | |
Version | connection terminal | |
AWG cross-section | AWG 22 to 10 | |
Colour | natural | |
Cable cross-section | 0.3-6.0 mm² | |
Rated current | 30 A | |
Pin number | 8 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |