1776298-8 | TE Connectivity
Connection terminal, 8 pole, 0.2-3.0 mm², brown, screw connection, 30 A, 1776298-8
Order No.: 71P3475
EAN: 4099891743277
MPN:
1776298-8
Unit Price (€ / pc.)
7.7350 € *
Available: 0 pcs.
Available in 5 Days: 3,508 pcs.
Leadtime: 9 Weeks **
Total Price:
232.05 € *
Price list
Quantity
Price per unit*
30 pcs.
7.7350 €
60 pcs.
7.5803 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1776298-8, TE Connectivity
The 1776298-8 is a modular design that is cut into smaller sections without altering electrical properties. This product with wire protectors virtually eliminate twisting and breakage of stranded wire during connection.
Features
- Mounting holes between every circuit
- High circuit density
Applications
- Motor Controls
- Power Supplies
- Telecom
- Valve Actuators
- Spa Controllers
- Lighting
Technical specifications
Connection | Schraubanschluss | |
Version | Anschlussklemme | |
AWG cross-section | AWG 24 bis 12 | |
Colour | braun | |
Cable cross-section | 0,2-3,0 mm² | |
Rated current | 30 A | |
Pin number | 8-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |