1776301-6 | TE Connectivity
Connection terminal, 1 pole, 0.326-3.31 mm², gray, screw connection, 11 A, 1776301-6
Order No.: 71P3476
EAN: 4099891743284
MPN:
1776301-6
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Available in 5 Days: 102 pcs.
Leadtime: 13 Weeks **
PCB Terminal, 1776301-6, TE Connectivity
The 1776301-6 is a modular design that is cut into smaller sections without altering electrical properties. This product with wire protectors virtually eliminate twisting and breakage of stranded wire during connection.
Features
- Mounting holes between every circuit
- High circuit density
Applications
- Motor Controls
- Power Supplies
- Telecom
- Valve Actuators
- Spa Controllers
- Lighting
Technical specifications
Connection | screw connection | |
Version | connection terminal | |
AWG cross-section | AWG 22 to 12 | |
Colour | gray | |
Cable cross-section | 0.326-3.31 mm² | |
Rated current | 11 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |