1776313-4 | TE Connectivity
Connection terminal, 1 pole, 2.0-14 mm², natural, screw connection, 65 A, 1776313-4
Order No.: 71P3485
EAN: 4099891743376
MPN:
1776313-4
Unit Price (€ / pc.)
19.4922 € *
Available in 5 Days: 298 pcs. - if ordered today
Total Price:
19.49 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4922 €
5 pcs.
18.4807 €
10 pcs.
17.2907 €
25 pcs.
15.7675 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1776313-4, TE Connectivity
The 1776313-4 is a modular design that is cut into smaller sections without altering electrical properties. This product with wire protectors virtually eliminate twisting and breakage of stranded wire during connection.
Features
- Mounting holes between every circuit
- High circuit density
Applications
- Motor Controls
- Power Supplies
- Telecom
- Valve Actuators
- Spa Controllers
- Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection terminal | |
| Pin number | 1 pole | |
| Cable cross-section | 2.0-14 mm² | |
| Colour | natural | |
| Connection | screw connection | |
| Rated current | 65 A | |
| AWG cross-section | AWG 14 to 6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |