1776315-5 | TE Connectivity

Connection terminal, 5 pole, 2.0-14 mm², natural, screw connection, 65 A, 1776315-5

Order No.: 71P3486
EAN: 4099891743383
MPN:
1776315-5
1776315-5 TE Connectivity Terminal Blocks Image 1
1776315-5 TE Connectivity Terminal Blocks Image 2
1776315-5 TE Connectivity Terminal Blocks Image 3
1776315-5 TE Connectivity Terminal Blocks Image 4
1776315-5 TE Connectivity Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
24.2760 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
24.28 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2760 €
10 pcs.
22.3363 €
25 pcs.
20.0991 €
50 pcs.
18.0880 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1776315-5, TE Connectivity

The 1776315-5 is a modular design that is cut into smaller sections without altering electrical properties. This product with wire protectors virtually eliminate twisting and breakage of stranded wire during connection.

Features

  • Mounting holes between every circuit
  • High circuit density

Applications

  • Motor Controls
  • Power Supplies
  • Telecom
  • Valve Actuators
  • Spa Controllers
  • Lighting
Technical specifications
Connection Schraubanschluss
Version Anschlussklemme
AWG cross-section AWG 14 bis 6
Colour natur
Cable cross-section 2,0-14 mm²
Rated current 65 A
Pin number 5-polig
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei