1986469-2 | TE Connectivity
Connection terminal, 2 pole, 2.0-14 mm², brown, screw connection, 65 A, 1986469-2
Order No.: 71P4037
EAN: 4099891743390
MPN:
1986469-2
Unit Price (€ / pc.)
8.9250 € *
Available: 0 pcs.
Available in 5 Days: 5,851 pcs.
Leadtime: 17 Weeks **
Total Price:
223.13 € *
Price list
Quantity
Price per unit*
25 pcs.
8.9250 €
55 pcs.
8.7703 €
*incl. VAT plus shipping costs
**Subject to prior sale
Barrier strip, 1986469-2, TE Connectivity
Barrier strip, Wire-to-Wire, 2 Position, 14.5 mm Centerline, 1 Row, 600 V, 14-6 AWG Wire size, 2-14 mm² Wire size, Wire & Cable, Power.
Technical specifications
Connection | Schraubanschluss | |
Version | Anschlussklemme | |
AWG cross-section | AWG 14 bis 6 | |
Colour | braun | |
Cable cross-section | 2,0-14 mm² | |
Rated current | 65 A | |
Pin number | 2-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |