2-1776301-3 | TE Connectivity

Connection terminal, 3 pole, 0.326-3.31 mm², gray, screw connection, 10 A, 2-1776301-3

Order No.: 71P5335
EAN: 4099891743413
MPN:
2-1776301-3
2-1776301-3 TE Connectivity Terminal Blocks Image 1
2-1776301-3 TE Connectivity Terminal Blocks Image 2
2-1776301-3 TE Connectivity Terminal Blocks Image 3
2-1776301-3 TE Connectivity Terminal Blocks Image 4
2-1776301-3 TE Connectivity Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
14.9107 € *
Available in 5 Days: 273 pcs. - if ordered today
Total Price:
14.91 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9107 €
5 pcs.
14.1372 €
10 pcs.
13.2209 €
25 pcs.
12.0547 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection terminal, 2-1776301-3, TE Connectivity

Barrier strip, Wire-to-Wire, 3 Position, 10 mm Centerline, 1 Row, 400 V, 22 - 12 AWG Wire size, 0.326 - 3.31 mm² Wire size, Wire & Cable.

Applications

  • Motor controls
  • Power supplies
  • Telecom
  • Valve actuators
  • Lighting
Technical specifications
Filter Property Value
Version connection terminal
Pin number 3 pole
Cable cross-section 0.326-3.31 mm²
Colour gray
Connection screw connection
Rated current 10 A
AWG cross-section AWG 22 to 12
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No