5-1437665-4 | TE Connectivity
Connection terminal, 5 pole, 0.3-3.0 mm², black, quick connection, 20 A, 5-1437665-4
Unit Price (€ / pc.)
5.3550 € *
Available: 0 pcs.
Available in 5 Days: 233 pcs.
Leadtime: 28 Weeks **
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
10 pcs.
4.9266 €
50 pcs.
4.4387 €
100 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 5-1437665-4, TE Connectivity
Barrier strip, Dual barrier, Quick connect, Wire-to-Board, 5 Position, 9.53 mm Centerline, 1 Row, 300 V / 600 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Connection | Schnellanschluss | |
Version | Anschlussklemme | |
AWG cross-section | AWG 22 bis 12 | |
Colour | schwarz | |
Cable cross-section | 0,3-3,0 mm² | |
Rated current | 20 A | |
Pin number | 5-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |