9-1437416-0 | TE Connectivity

Connection terminal, 14 pole, 0.3-3.0 mm², black, quick connection, 20 A, 9-1437416-0

Order No.: 72P2161
EAN: 4099891743475
MPN:
9-1437416-0
Series: SSB7
9-1437416-0 TE Connectivity Terminal Blocks Image 1
9-1437416-0 TE Connectivity Terminal Blocks Image 2
9-1437416-0 TE Connectivity Terminal Blocks Image 3
9-1437416-0 TE Connectivity Terminal Blocks Image 4
Image may differ
Unit Price (€ / pc.)
21.0035 € *
Available: 0 pcs.
Available in 5 Days: 179 pcs.
Leadtime: 25 Weeks **
Total Price:
21.00 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0035 €
10 pcs.
19.3137 €
25 pcs.
17.3859 €
50 pcs.
15.6485 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 9-1437416-0, TE Connectivity

Barrier strip, Dual barrier, Quick connect, Wire-to-Board, 14 Position, 11.1 mm Centerline, 1 Row, 600 V.

Applications

  • Machine control
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Connection Schnellanschluss
Version Anschlussklemme
AWG cross-section AWG 22 bis 12
Colour schwarz
Cable cross-section 0,3-3,0 mm²
Rated current 20 A
Pin number 14-polig
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes