1SNA176227R2300 | TE Connectivity
Bridging rail for terminal block, 1SNA176227R2300
Unit Price (€ / pc.)
4.7362 € *
Available in 5 Days: 1,274 pcs. - if ordered today
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.4030 €
25 pcs.
4.1055 €
50 pcs.
3.7366 €
*incl. VAT plus shipping costs
Subject to prior sale
Jumper bar, 1SNA176227R2300, TE Connectivity
Terminal block & Strip conducting accessories, Jumper bar, 3 Pole, Product spacing 5 mm, DIN Rail, -55 - 110 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bridging rail | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |