2271720-2 | TE Connectivity
Accessories for terminal blocks/row terminal, 2271720-2
Order No.: 71P6233
EAN: 4099891747350
MPN:
2271720-2
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Available in 5 Days: 560 pcs.
Leadtime: 8 Weeks **
Total Price:
203.49 € *
Price list
Quantity
Price per unit*
75 pcs.
2.7132 €
200 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug bridge, 2271720-2, TE Connectivity
Plug bridge, 3 pole, Yellow, Polyamide, Screw, 8 mm Centerline.
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Steckbrücke |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |