2271720-4 | TE Connectivity
Accessories for terminal blocks/row terminal, 2271720-4
Order No.: 71P6235
EAN: 4099891747374
MPN:
2271720-4
Unit Price (€ / pc.)
8.0325 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 8 Weeks **
Total Price:
200.81 € *
Price list
Quantity
Price per unit*
25 pcs.
8.0325 €
60 pcs.
7.7112 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug bridge, 2271720-4, TE Connectivity
Plug bridge, 10 pole, Yellow, Polyamide, Screw, 6 mm Centerline.
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Steckbrücke |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |