2271725-1 | TE Connectivity
Accessories for terminal blocks/row terminal, 2271725-1
Order No.: 71P6247
EAN: 4099891747497
MPN:
2271725-1
Unit Price (€ / pc.)
10.7933 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 8 Weeks **
Total Price:
215.87 € *
Price list
Quantity
Price per unit*
20 pcs.
10.7933 €
45 pcs.
10.3530 €
*incl. VAT plus shipping costs
**Subject to prior sale
Marking label, 2271725-1, TE Connectivity
Label, White, 1 position, Polyamide, 6.2 mm Centerline , UL 94V-0.
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Etiketten |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |