2271726-1 | TE Connectivity
Accessories for terminal blocks/row terminal, 2271726-1
Order No.: 71P6248
EAN: 4099891747503
MPN:
2271726-1
Unit Price (€ / pc.)
8.8417 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 8 Weeks **
Total Price:
221.04 € *
Price list
Quantity
Price per unit*
25 pcs.
8.8417 €
55 pcs.
8.4847 €
*incl. VAT plus shipping costs
**Subject to prior sale
Marking label, 2271726-1, TE Connectivity
Label, White, 1 position, Polyamide, 5.5 mm Centerline , UL 94V-0.
Technical specifications
Suitable for | Reihenklemme | |
Accessory Type | Etiketten |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |