1437446-2 | TE Connectivity

Time relay, 1.5 to 15 s, delayed switch-on, 2 Form C (NO/NC), 24 VDC, 10 A/240 VAC, 1437446-2

Order No.: 71P2116
EAN: 4099891745219
MPN:
1437446-2
1437446-2 TE Connectivity Time Relays
Image may differ
Unit Price (€ / pc.)
1,268.5400 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 14 Weeks **
Total Price:
1,268.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1,268.5400 €
2 pcs.
1,245.8943 €
*incl. VAT plus shipping costs
**Subject to prior sale

Timing relay, 1437446-2, TE Connectivity

The 1437446-2 is easy-to-reach screw terminals, on the face of the unit, clearly identified. Oversize adjustment knobs, serrated with high-resolution markings visible from all angles makes the timer easy to set timers.

Features

  • Inherent transient immunity
  • High performance clamping voltage characteristics
  • Timer NOT polarity sensitive
Technical specifications
Time display 1,5 bis 15 s
Function einschaltverzögert
Contact type 2 Wechsler
Voltage 24 VDC
Breaking capacity 10 A/240 VAC
Connection Schraubanschluss
Logistics
Country of origin US
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes