2-1472973-9 | TE Connectivity
Time relay, 1.5 to 15 s, delayed switch-on, 2 Form C (NO/NC), 96 VDC, 10 A/240 VAC, 2-1472973-9
Order No.: 71P4927
EAN: 4099891745233
MPN:
2-1472973-9
Unit Price (€ / pc.)
1,067.2872 € *
Available in 5 Days: 2 pcs. - if ordered today
Time relay, 2-1472973-9, TE Connectivity
Time Delay Relays, Knob, 96 VDC Input, 10A@240VAC A, On-Delay, 1.5-15 seconds Delay Time, Mounting Bracket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 1.5 to 15 s | |
| Function | delayed switch-on | |
| Contact type | 2 Form C (NO/NC) | |
| Voltage | 96 VDC | |
| Breaking capacity | 10 A/240 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |