2-1755142-5 | TE Connectivity
Time relay, 60 to 600 s, delayed switch-off, 2 Form C (NO/NC), 28 VDC, 10 A/240 VAC, 2-1755142-5
Unit Price (€ / pc.)
1,180.7775 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 52 Weeks **
Total Price:
1,180.78 € *
Price list
Quantity
Price per unit*
1 pcs.
1,180.7775 €
2 pcs.
1,159.6907 €
*incl. VAT plus shipping costs
**Subject to prior sale
Time relay, 2-1755142-5, TE Connectivity
Time delay relay, Knob, 28 VDC Input, Timing range (Off-Time) 60-600 seconds, 10A@240VAC A, Off-Delay, Mounting bracket.
Technical specifications
Time display | 60 bis 600 s | |
Function | ausschaltverzögert | |
Contact type | 2 Wechsler | |
Voltage | 28 VDC | |
Breaking capacity | 10 A/240 VAC | |
Connection | Schraubanschluss |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |