3-1437489-8 | TE Connectivity

Time relay, 5 to 50 s, delayed switch-off, 2 Form C (NO/NC), 28 VDC, 10 A/240 VAC, 3-1437489-8

Order No.: 25G1325
EAN: 4099889351729
MPN:
3-1437489-8
7022MDI
3-1437489-8 TE Connectivity Time Relays
Image may differ
Unit Price (€ / pc.)
1,176.7672 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Total Price:
5,883.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
1,176.7672 €

Time Delay Relay, 3-1437489-8, TE Connectivity

Relay Type: Time Delay, Multiple Timing Ranges: Without, Actuating System: DC, Input Voltage: 28 VDC, Timing Range (Off-Time): 5 – 50 seconds, Contact Arrangement: 2 Form C, DPDT, 2 C/O, Type of Control: Knob, Contact Current Rating: 10A@240VAC A, Termination Type: Screw Terminals, Mounting Type: Mounting Bracket, Dimensions (L x W x H) (Approximate): 114.8 x 82.55 x 78.48 mm, Operating Temperature Range: -30 – 75 °C, Option: Tamper-Proof Cap - Transparent, Mode of Operation: Off-Delay, Repeatability (Max): ±5%

Technical specifications
Time display 5 bis 50 s
Function ausschaltverzögert
Contact type 2 Wechsler
Voltage 28 VDC
Breaking capacity 10 A/240 VAC
Connection Schraubanschluss
Logistics
Country of origin US
Customs tariff number 85364110
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free Yes