4-1423161-7 | TE Connectivity
Time relay, 2 to 20 s, delayed switch-on, 4 Form C (NO/NC), 110 VDC, 10 A/240 VAC, 4-1423161-7
Order No.: 71P8549
EAN: 4099891745271
MPN:
4-1423161-7
Unit Price (€ / pc.)
1,929.704 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 52 Weeks **
Time relay, 4-1423161-7, TE Connectivity
Time delay relay, Knob, 110 VDC Input, 10A@240VAC A, On-Delay, 2 - 20 seconds Delay time, Mounting bracket.
Technical specifications
Time display | 2 bis 20 s | |
Function | einschaltverzögert | |
Contact type | 4 Wechsler | |
Voltage | 110 VDC | |
Breaking capacity | 10 A/240 VAC | |
Connection | Schraubanschluss |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |