3-1571987-4 | TE Connectivity

Toggle switch, black, 2 pole, groping/latching, (On)-Off-(On), 5 A/125 VAC, silver-plated, 3-1571987-4

Order No.: 19G1126
EAN: 4099889186239
MPN:
3-1571987-4
A205J61ZQ0004
Series: Gemini A
3-1571987-4 TE Connectivity Toggle Switches Image 1
3-1571987-4 TE Connectivity Toggle Switches Image 2
3-1571987-4 TE Connectivity Toggle Switches Image 3
3-1571987-4 TE Connectivity Toggle Switches Image 4
3-1571987-4 TE Connectivity Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Available in 5 Days: 56 pcs.
Leadtime: 17 Weeks **
Total Price:
203.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
33 pcs.
6.1642 €

Rocker Switch, 3-1571987-4, TE Connectivity

Product Type: Switch, Rocker Switch Type: Power, Lamp: Without, Rocker Switch LED: Without, Actuator Type: Beveled Frame,Snap-In, Indicator/Imprint Legend: None, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: (On) Off (On), Rocker Switch Voltage Rating: 125 VAC, Rocker Switch Voltage Rating: 28 VDC, Body Color: Black, Actuator Color: Black, Switch Contact Plating Material: Silver, Rocker Switch Contact Current Rating: 5 A, Termination Type: Wire Lugs, Mounting Angle: Vertical, Rocker Switch Mounting Type: Panel, Process Sealed: No, VDE Tested: No

Technical specifications
Anschluss Lötanschluss
Bauform rechteckig
beleuchtet No
Farbe Betätiger schwarz
Kontaktoberfläche versilbert
Polzahl 2-polig
Schaltfunktion tastend/rastend
Schaltleistung 5 A/125 VAC
Schaltstellung (Ein)-Aus-(Ein)
Logistics
Ursprungsland US
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei