3-1571987-8 | TE Connectivity
Toggle switch, black, 2 pole, latching/groping, On-Off-(On), 5 A/125 VAC, silver-plated, 3-1571987-8
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2,838.15 € *
Price list
Quantity
Price per unit*
500 pcs.
5.6763 €
1000 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rocker Switch, 3-1571987-8, TE Connectivity
Product Type: Switch, Rocker Switch Type: Power, Lamp: Without, Rocker Switch LED: Without, Actuator Type: Beveled Frame,Snap-In, Indicator/Imprint Legend: None, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On Off (On), Rocker Switch Voltage Rating: 125 VAC, Rocker Switch Voltage Rating: 28 VDC, Body Color: Black, Actuator Color: Black, Switch Contact Plating Material: Silver, Rocker Switch Contact Current Rating: 5 A, Termination Type: Wire Lugs, Mounting Angle: Vertical, Rocker Switch Mounting Type: Panel, Process Sealed: No, VDE Tested: No
Technical specifications
Connection | Lötanschluss | |
Design | rechteckig | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | rastend/tastend | |
Breaking capacity | 5 A/125 VAC | |
Shift position | Ein-Aus-(Ein) |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |