1-1734028-1 | TE Connectivity

USB-A plug, 4 pole, USB 2.0, SMD, 1-1734028-1

Order No.: 37P2442
EAN: 4099889814590
MPN:
1-1734028-1
1-1734028-1 TE Connectivity USB Connectors, PC Connectors Image 1
1-1734028-1 TE Connectivity USB Connectors, PC Connectors Image 2
1-1734028-1 TE Connectivity USB Connectors, PC Connectors Image 3
1-1734028-1 TE Connectivity USB Connectors, PC Connectors Image 4
1-1734028-1 TE Connectivity USB Connectors, PC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
7,806.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.9758 €

USB Connectors, 1-1734028-1, TE Connectivity

USB Connector Type: A, USB Version: 2.0, Connector & Housing Type: Plug, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Mounting Legs: 2, Number of Ports: 1, Number of Positions: 4, Connector Profile: Standard, Shell Plating Material: Nickel over Copper, Contact Current Rating (Max): 1.5 A, Contact Mating Area Plating Thickness: 0.76 µm, Termination Method to Printed Circuit Board: Surface Mount, Locating Posts: With, PCB Mount Location: Top, PCB Connector Seating: Flush, PCB Mount Retention Type: Straight Leg, Connector Mounting Type: Board Mount, Body Orientation: Right Angle, Centerline (Pitch): 2 mm, 2.5 mm, Housing Color: Natural, PCB Thickness (Recommended): 1.6 mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 1500, Operating Temperature Range: 0 – 50 °C, Halogen Free: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-HB, Packaging Method: Tape & Reel, Packaging Quantity: 500

Technical specifications
Version A-Stecker
Contact connection SMD
Assembly Leiterplattenmontage
Pin number 4-polig
USB Standard USB 2.0
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes