1734035-2 | TE Connectivity

USB-Mini-B socket, 5 pole, USB 2.0, SMD, 1734035-2

Order No.: 37P2398
EAN: 4099889814385
MPN:
1734035-2
1734035-2 TE Connectivity USB Connectors, PC Connectors Image 1
1734035-2 TE Connectivity USB Connectors, PC Connectors Image 2
1734035-2 TE Connectivity USB Connectors, PC Connectors Image 3
1734035-2 TE Connectivity USB Connectors, PC Connectors Image 4
1734035-2 TE Connectivity USB Connectors, PC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 3 pcs.
Available in 5 Days: 1,400 pcs.
Leadtime: 4 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
100 pcs.
2.0825 €
350 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini-B-Socket, 1734035-2, TE Connectivity

Integral Locking Latch: Without, USB Connector Type: B, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Number of Ports: 1, Number of Positions: 5, Offset: 0 mm, Connector Profile: Mini, Shell Plating Material: Nickel, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: 0.76 µm, Termination Method to Printed Circuit Board: Surface Mount, Locating Posts: With, PCB Mount Location: Top, PCB Connector Seating: Flush, PCB Mount Retention Type: SMT Hold-Down, Connector Mounting Type: Board Mount, Body Orientation: Right Angle, Centerline (Pitch): 0.8 mm, Housing Color: Black, PCB Thickness (Recommended): 1.57 mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 5000, Operating Temperature Range: -40 – 85 °C,-40 – 85 °C, Halogen Free: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tape & Reel, Packaging Quantity: 700

Technical Data

  • Assembly: PCB assembly
  • Pin number: 5-pole
  • USB Standard: USB 2.0
  • Contact connection: SMT
Technical specifications
Version Mini-B-Buchse
Contact connection SMD
Assembly Leiterplattenmontage
Pin number 5-polig
USB Standard USB 2.0
Logistics
Country of origin TH
Customs tariff number 85366990
Original Packaging Rolle mit 700 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes