1734346-1 | TE Connectivity

USB-B socket, 4 pole, USB 2.0, SMD, 1734346-1

Order No.: 37P2448
EAN: 4099889814644
MPN:
1734346-1
1734346-1 TE Connectivity USB Connectors, PC Connectors Image 1
1734346-1 TE Connectivity USB Connectors, PC Connectors Image 2
1734346-1 TE Connectivity USB Connectors, PC Connectors Image 3
1734346-1 TE Connectivity USB Connectors, PC Connectors Image 4
1734346-1 TE Connectivity USB Connectors, PC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 322 pcs.
Available in 5 Days: 4,564 pcs.
Leadtime: 13 Weeks **
Total Price:
1.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6898 €

B-Socket, 1734346-1, TE Connectivity

Integral Locking Latch: Without, USB Connector Type: B, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Number of Ports: 1, Number of Positions: 4, Connector Profile: Standard, Shell Plating Material: Nickel, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: 0.76 µm, Termination Method to Printed Circuit Board: Surface Mount, Locating Posts: With, PCB Mount Location: Top, PCB Connector Seating: Offset, PCB Mount Retention Type: SMT Hold-Down, Connector Mounting Type: Board Mount, Body Orientation: Right Angle, Centerline (Pitch): 2.5 mm, Housing Color: Black, PCB Thickness (Recommended): 1 mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 1500, Operating Temperature Range: 0 – 50 °C, Assembly Process Feature: Without Pick and Place Cover, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box & Tray,Tray, Packaging Quantity: 100

Technical Data

  • Assembly: PCB assembly
  • Pin number: 4-pole
  • USB Standard: USB 2.0
  • Contact connection: SMT
Technical specifications
Version B-Buchse
Contact connection SMD
Assembly Leiterplattenmontage
Pin number 4-polig
USB Standard USB 2.0
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes