1903815-1 | TE Connectivity

USB-A socket, 4 pole, USB 2.0, solder connection, 1903815-1

Order No.: 38P6385
EAN: 4099889814835
MPN:
1903815-1
1903815-1 TE Connectivity USB Connectors, PC Connectors Image 1
1903815-1 TE Connectivity USB Connectors, PC Connectors Image 2
1903815-1 TE Connectivity USB Connectors, PC Connectors Image 3
1903815-1 TE Connectivity USB Connectors, PC Connectors Image 4
1903815-1 TE Connectivity USB Connectors, PC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Available in 5 Days: 240 pcs.
Leadtime: 23 Weeks **
Total Price:
4,424.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2240 pcs.
1.9754 €

USB Connector, 1903815-1, TE Connectivity

USB Connector Type: A, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Wire-to-Board, Sealable: No, Number of Ports: 2, Number of Positions: 4, Shell Plating Finish: Bright, Connector Profile: Standard, Shell Plating Material: Tin over Nickel, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: 0.76 µm, Termination Method to Printed Circuit Board: Through Hole-Solder, Locking Feature: Without, PCB Mount Location: Top, PCB Connector Seating: Offset, PCB Mount Retention Type: Kinked Legs, Connector Mounting Type: Board Mount, Body Orientation: Right Angle, Housing Color: Black, PCB Thickness (Recommended): 1.57 mm, Soldering Temperature (Max): 350 °C, Mating Cycles (Max): 1500, Operating Temperature Range: -55 – 85 °C, Assembly Process Feature: None, Circuit Application: Power, Signal & Data, Industry Standard: USB 2.0, Degree of Protection: IP20, Packaging Method: Box & Tray,Tray, Packaging Quantity: 70

Technical specifications
Version A-Buchse
Contact connection Lötanschluss
Assembly Leiterplattenmontage
Pin number 4-polig
USB Standard USB 2.0
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes