2227580-1 | TE Connectivity

Mini SAS HD socket, 36 pole, press-fit, 2227580-1

Order No.: 37P2332
EAN: 4099889814255
MPN:
2227580-1
2227580-1 TE Connectivity USB Connectors, PC Connectors Image 1
2227580-1 TE Connectivity USB Connectors, PC Connectors Image 2
2227580-1 TE Connectivity USB Connectors, PC Connectors Image 3
2227580-1 TE Connectivity USB Connectors, PC Connectors Image 4
2227580-1 TE Connectivity USB Connectors, PC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
8.2229 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
6,578.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
8.2229 €

SAS and MiniSAS, 2227580-1, TE Connectivity

Shell: Without, SAS Connector Type: Internal Mini-SAS HD, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Stackable: No, Number of Positions: 36, Number of Rows: 4, Number of Ports: 1, PCB Mount Orientation: Right Angle, Contact Base Material: Copper Alloy, Termination Method to Printed Circuit Board: Through Hole-Press-Fit, PCB Mount Retention Type: M2 Screw, Housing Color: Black, Centerline (Pitch): 0.75 mm, Height Above PC Board: 13.9 mm, High Temperature Housing: Yes, Operating Temperature Range: -55 – 85 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box & Tray

Technical specifications
Version Mini-SAS-HD
Contact connection Press-Fit
Assembly Durchsteckmontage
Pin number 36-polig
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes