1-1879452-6 | TE Connectivity
Resistor, 18 Ω, 750 W, ±5 %, 1-1879452-6
Order No.: 71P0964
EAN: 4099889790542
MPN:
1-1879452-6
Unit Price (€ / pc.)
111.3602 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 29 Weeks **
Total Price:
222.72 € *
Price list
Quantity
Price per unit*
2 pcs.
111.3602 €
5 pcs.
93.6887 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power resistor, 1-1879452-6, TE Connectivity
The 1-1879452-6 is a mullite coated tubular ceramic core resistor that has a corrugated ribbon element for rapid cooling effect to enable up to 2500W power handling capability. Designed for heavy duty machinery, electrical equipment, motor control etc. requiring stability and reliability.
Features
- 3x overload for 5 seconds
- Custom terminations/leads
- Flameproof construction
Applications
- Capacitor charging and discharging
- Load test simulation
- Motor start/stop cycles
- Equipment discharge
Technical specifications
ohmic resistance | 18 Ω | |
Version | Drahtwiderstand | |
Width | 50 mm | |
Length | 360 mm | |
Power | 750 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±5 % | |
Temperature coefficient | ±440 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |