1-1879470-7 | TE Connectivity
Resistor, 22 Ω, 200 W, ±5 %, 1-1879470-7
Order No.: 71P0966
EAN: 4099889790580
MPN:
1-1879470-7
As a private customer, you can buy this item as soon as we have it back in stock.
Power resistor, 1-1879470-7, TE Connectivity
The 1-1879470-7 is a power resistor for industrial, control and general-purpose applications. This product is advantageous to conventional ceramic resistors in the terms of weatherproofing, oscillation-resistance and safety. It is widely applied to an electrical circuits including power supplies, inverters and servo systems. With easy airtight fitting and the ability to fit a heatsink the resistor is highly suited to challenging environmental conditions.
Features
- Aluminium enclosure
- Vibration resistant
- Environmental protection to IP54
Applications
- Power supplies
- Inverters
- Servo system
- Electrical system in difficult environments
- Inrush limiting
Technical specifications
ohmic resistance | 22 Ω | |
Version | Drahtwiderstand | |
Design | Chassis | |
Width | 30 mm | |
Height | 60 mm | |
Length | 165 mm | |
Power | 200 W | |
Assembly | Chassismontage | |
Tolerance | ±5 % | |
Temperature coefficient | ±440 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |