1-1879474-7 | TE Connectivity
Resistor, 22 Ω, 800 W, ±5 %, 1-1879474-7
Power resistor, 1-1879474-7, TE Connectivity
The 1-1879474-7 is a power resistor for industrial, control and general-purpose applications. This product is advantageous to conventional ceramic resistors in the terms of weatherproofing, oscillation-resistance and safety. It is widely applied to an electrical circuits including power supplies, inverters and servo systems. With easy airtight fitting and the ability to fit a heatsink the resistor is highly suited to challenging environmental conditions.
Features
- Aluminium enclosure
- Vibration resistant
- Environmental protection to IP54
Applications
- Power supplies
- Inverters
- Servo system
- Electrical system in difficult environments
- Inrush limiting
ohmic resistance | 22 Ω | |
Version | wirewound resistor | |
Design | chassis | |
Width | 59 mm | |
Height | 61 mm | |
Length | 400 mm | |
Power | 800 W | |
Assembly | chassis mounting | |
Tolerance | ±5 % | |
Temperature coefficient | ±440 ppm/K |
Country of origin | CN |
Customs tariff number | 85332900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |