1-2176163-5 | TE Connectivity
Metal film resistor, 500 Ω, 0.5 W, ±0.1 %, 1-2176163-5
Order No.: 40P1135
EAN: 4099879694317
MPN:
1-2176163-5
UPF50B500RV
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Film leaded resistor, 1-2176163-5, TE Connectivity
The high precision of 1-2176163-5, coupled with excellent stability makes it ideal for applications such as precision measurement equipment.
Features
- High precision
- Tolerance down to ± 0.02 %
- TCR down to ± 5 PPM/℃
- Excellent stability
Applications
- Precision equipment
- Measurement equipment
Technical specifications
ohmic resistance | 500 Ω | |
Version | Metall-Schichtwiderstand | |
Design | axial | |
diameter | 4 mm | |
Isolation voltage | 300 V | |
Length | 10.2 mm | |
Power | 0.5 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±0,1 % | |
Temperature coefficient | ±5 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Ammopack mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |