1-2176247-4 | TE Connectivity
Resistor, 150 Ω, 150 W, ±5 %, 1-2176247-4
Order No.: 71P1274
EAN: 4099889790788
MPN:
1-2176247-4
Unit Price (€ / pc.)
43.0304 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 19 Weeks **
Power resistor, 1-2176247-4, TE Connectivity
The 1-2176247-4 is a high quality, high stability aluminium housed low profile power resistor that is designed for direct heat sink attachment. This product is ideal for custom terminations and mounting arrangements.
Features
- Excellent Heat transfer and small dimensions
- Good electrical stability, reliability and mechanically very rigid
- RoHS compliant
Technical specifications
ohmic resistance | 150 Ω | |
Version | wirewound resistor | |
Design | chassis | |
Width | 80 mm | |
Height | 10 mm | |
Length | 120 mm | |
Power | 150 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -25 °C | |
Assembly | chassis mounting | |
Tolerance | ±5 % | |
Temperature coefficient | ±260 ppm/K |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |