1622332-1 | TE Connectivity
Metal film resistor, 16 kΩ, 0.6 W, ±1 %, 1622332-1
Unit Price (€ / pc.)
0.0369 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Axial, Thin film resistor type 1622332-1, TE Connectivity
The resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. It is tested for value and tolerance.
FEATURES
- Metal film resistors have excellent stability under load and severe environmental conditions
- They exhibit very low noise current and voltage coefficients
Technical data
- Resistance: 16 kΩ
- Power: 0.6 W
- Tolerance: ± 1 %
Technical specifications
ohmic resistance | 16 kΩ | |
Version | Dünnschichtwiderstand | |
Design | axial | |
diameter | 2.3 mm | |
Isolation voltage | 350 V | |
Length | 6.2 mm | |
Power | 0.6 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85332100 |
Original Packaging | Ammopack mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |