1622390-1 | TE Connectivity
Resistor, 22.1 kΩ, 0.6 W, ±1 %, 1622390-1
Unit Price (€ / pc.)
0.0321 € *
Available: 0 pcs.
Available in 5 Days: 6,900 pcs.
Leadtime: 14 Weeks **
Fixed resistor, 1622390-1, TE Connectivity
The 1622390-1 is a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element, suitable for general purpose or precision applications. Tinned copper lead wire is welded to the end cap and the component is then coated. One coat of phenolic resin is followed by three coats of epoxy resin.
Features
- IEC color coding
Applications
- Control circuitry
- Turbines
- Drives
Technical specifications
ohmic resistance | 22.1 kΩ | |
Version | thin film resistor | |
Design | axial | |
diameter | 2.3 mm | |
Length | 6.2 mm | |
Power | 0.6 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |