1622395-1 | TE Connectivity

Thin film resistor, 240 kΩ, 0.6 W, ±1 %, 1622395-1

Order No.: 38P4666
EAN: 4099879690630
MPN:
1622395-1
LR1F240K
1622395-1 TE Connectivity Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0226 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
271.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.0226 €

Axial, Thin film resistor type 1622395-1, TE Connectivity

The resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. It is tested for value and tolerance.

FEATURES

  • Metal film resistors have excellent stability under load and severe environmental conditions
  • They exhibit very low noise current and voltage coefficients

Technical data

  • Resistance: 240 kΩ
  • Power: 0.6 W
  • Tolerance: ±1 %
Technical specifications
ohmic resistance 240 kΩ
Version Dünnschichtwiderstand
Design axial
diameter 2.3 mm
Isolation voltage 350 V
Length 6.2 mm
Power 0.6 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin CH
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes