1622488-1 | TE Connectivity
Metal film resistor, 47 kΩ, 0.6 W, ±1 %, 1622488-1
Unit Price (€ / pc.)
0.0785 € *
Available: 1,040 pcs.
Leadtime: 14 Weeks **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0785 €
300 pcs.
0.0452 €
1000 pcs.
0.0345 €
3000 pcs.
0.0286 €
10000 pcs.
0.0250 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal film resistor, 1622488-1, TE Connectivity
The resistive element of 1622488-1 comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. Tested for value and tolerance.
Features
- Superior quality metal film resistors with 1 % tolerance and temperature coefficients down to 50 ppm
- Excellent stability under load and severe environmental conditions
- Low noise current and voltage coefficients
Technical specifications
ohmic resistance | 47 kΩ | |
Version | Dünnschichtwiderstand | |
Design | axial | |
diameter | 2.3 mm | |
Isolation voltage | 350 V | |
Length | 6.2 mm | |
Power | 0.6 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Ammopack mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |