1622545-1 | TE Connectivity

Metal film resistor, 680 Ω, 0.6 W, ±1 %, 1622545-1

Order No.: 38P4787
EAN: 4099879690814
MPN:
1622545-1
LR1F680R
Series: LR
1622545-1 TE Connectivity Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.1595 € *
Available: 2,571 pcs.
Leadtime: 14 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1595 €
10 pcs.
0.1404 €
100 pcs.
0.1000 €
300 pcs.
0.0595 €
1000 pcs.
0.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal film resistor, 1622545-1, TE Connectivity

The resistive element of 1622545-1 comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. Tested for value and tolerance.

Features

  • Superior quality metal film resistors with 1 % tolerance and temperature coefficients down to 50 ppm
  • Excellent stability under load and severe environmental conditions
  • Low noise current and voltage coefficients
Technical specifications
ohmic resistance 680 Ω
Version Dünnschichtwiderstand
Design axial
diameter 2.3 mm
Isolation voltage 350 V
Length 6.2 mm
Power 0.6 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin US
Customs tariff number 85332100
Original Packaging Ammopack mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes