1622796-6 | TE Connectivity

Thin film resistor, 10 kΩ, 0.25 W, ±0.1 %, 1622796-6

Order No.: 40P1147
EAN: 4099879694331
MPN:
1622796-6
YR1B10KCC
1622796-6 TE Connectivity Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
416.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4165 €

Film fixed resistor, 1622796-6, TE Connectivity

The resistive element of 1622796-6 comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. Tested for value and tolerance.

Features

  • Precision metal film resistors with tolerance to 0.1 % and temperature coefficients to 15 ppm
  • Excellent stability under load and severe environmental conditions
  • Low noise current and voltage coefficients
  • Precision metal film resistors are particularly suitable in all applications where long-term stability is important
Technical specifications
ohmic resistance 10 kΩ
Version Dünnschichtwiderstand
Design axial
diameter 2.3 mm
Isolation voltage 250 V
Length 6.3 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -65 °C
Assembly THT
Tolerance ±0,1 %
Temperature coefficient ±15 ppm/K
Logistics
Country of origin MX
Customs tariff number 85332100
Original Packaging Ammopack mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes