1623708-1 | TE Connectivity
Metal film resistor, 100 MΩ, 0.25 W, ±5 %, 1623708-1
Order No.: 38P4952
EAN: 4099879690852
MPN:
1623708-1
RGP0207CHJ100M
Unit Price (€ / pc.)
0.5831 € *
Available: 663 pcs.
Leadtime: 15 Weeks **
Total Price:
58.31 € *
Price list
Quantity
Price per unit*
100 pcs.
0.5831 €
500 pcs.
0.4879 €
1000 pcs.
0.3927 €
5000 pcs.
0.3570 €
10000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal glaze resistor, 1623708-1, TE Connectivity
The metal glaze resistor is manufactured using thick film techniques. The ceramic slugs have the thick film applied, the film is fired and end caps are forced onto the slugs, the resistive element is spiralled to value and lead wires are welded onto the end caps. Four layers of coating are applied - the first being a phenolic resin, the other three being epoxy.
Features
- The thick film is suitable for the manufacture of very high resistance values and for high voltage working components
- The combination of high values and high working voltage makes these components ideally suited for such applications as TVs, electrical measuring equipment
- Thick film metal glaze for high ohmic values and high voltage surge rating with a range up to 10 Gohm
Technical specifications
ohmic resistance | 100 MΩ | |
Version | Dickschichtwiderstand | |
Design | axial | |
diameter | 2.5 mm | |
Isolation voltage | 750 V | |
Length | 6.5 mm | |
Power | 0.25 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | ±350 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Ammopack mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |