1623724-1 | TE Connectivity
Resistor, 100 Ω, 4 W, ±5 %, 1623724-1
Power resistor, 1623724-1, TE Connectivity
The 1623724-1 is a power wire-wound resistor that is wound on continuous glass fiber element or have a ceramic core depending on resistance value. The element is housed in a ceramic case and sealed with an inorganic silica filler. It construction gives a resistor with high insulation resistance and low surface temperature, capable of withstanding high overload currents. This product is ideally suited to a variety of applications within industrial and commercial environments, where performance and reliability are of prime importance.
Features
- Customer specials invited
- Fusible style
Applications
- Pre-charge
- Discharge
- In rush limiting
- Pulse with stand
ohmscher Widerstand | 100 Ω | |
Ausführung | Drahtwiderstand | |
Bauform | axial | |
Breite | 7 mm | |
Höhe | 8 mm | |
Länge | 20 mm | |
Leistung | 4 W | |
max. Temperatur | 350 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Toleranz | ±5 % | |
Temperaturkoeffizient | ±200 ppm/K |
Ursprungsland | IN |
Zolltarifnummer | 85332100 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |