1623785-4 | TE Connectivity

Resistor, 47 Ω, 10 W, ±5 %, 1623785-4

Order No.: 71P2921
EAN: 4099889791686
MPN:
1623785-4
1623785-4 TE Connectivity Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 17 Weeks **
Total Price:
261.80 € *
Price list
Quantity
Price per unit*
400 pcs.
0.6545 €
800 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power resistor, 1623785-4, TE Connectivity

The 1623785-4 is a power wire-wound resistor that provides a high insulation resistance, low surface temperature, excellent TCR, and entirely fire proof construction. This product is ideally suited to areas where low cost, and efficient thermal performance are important design criteria. Metal film core adjusted by laser spiral is used where the resistor value is above that suited to wire.

Features

  • Choice of style
  • Custom design
  • Inorganic flame proof construction

Applications

  • Capacitor pre-charge
  • Capacitor discharge
  • In rush limiting
Technical specifications
ohmic resistance 47 Ω
Version Drahtwiderstand
Design radial
Width 13 mm
Height 9 mm
Length 51 mm
Power 10 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient ±300 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes