1623821-9 | TE Connectivity
Resistor, 2.7 Ω, 2200 W, ±5 %, 1623821-9
Order No.: 71P2923
EAN: 4099889791723
MPN:
1623821-9
Unit Price (€ / pc.)
347.6585 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 10 Weeks **
Total Price:
347.66 € *
Price list
Quantity
Price per unit*
1 pcs.
347.6585 €
2 pcs.
341.2206 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power resistor, 1623821-9, TE Connectivity
The 1623821-9 is a high quality aluminium house power resistor offering environmental protection to IP55. The use of advanced materials in the construction of this product enables operating temperatures of up to 450 ºC giving very high power density.
Features
- Impressive pulse capability
- No heatsink required
- Slimline casing
Applications
- Balancing
- Capacitor charging and discharging
- Crowbar
- Filter
- Inrush limiting
Technical specifications
ohmic resistance | 2.7 Ω | |
Version | Drahtwiderstand | |
Design | Chassis | |
Width | 95 mm | |
Height | 30 mm | |
Length | 320 mm | |
Power | 2200 W | |
max. operating temperature | 450 °C | |
Assembly | Chassismontage | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |