1623927-1 | TE Connectivity

Resistor, 100 kΩ, 0.25 W, ±5 %, 1623927-1

Order No.: 71P2924
EAN: 4099889791747
MPN:
1623927-1
Series: CFR
TE Connectivity
1623927-1 TE Connectivity Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0117 € *
Available: 0 pcs.
Available in 5 Days: 14,580 pcs.
Leadtime: 14 Weeks **
Total Price:
0.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0117 €

Chip resistor, 1623927-1, TE Connectivity

The 1623927-1 is a thin film resistor of carbon, deposited onto a high thermal conductivity ceramic core. This product's tinned copper lead wire is welded to the end cap and the component is then coated. One coat of phenolic resin is followed by three coats of epoxy resin.

Features

  • Low cost -high reliability
  • High power to size ratio

Applications

  • Communications
  • Measurement
  • Computing
  • Audio
Technical specifications
ohmic resistance 100 kΩ
Version carbon film resistor
Design axial
diameter 1.85 mm
Length 3.5 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient -1200/+0 ppm/K
Logistics
Country of origin US
Customs tariff number 85331000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes