1625881-1 | TE Connectivity

Resistor, 1 Ω, 1 W, ±2 %, 1625881-1

Order No.: 71P2939
EAN: 4099889791877
MPN:
1625881-1
Series: ROX
1625881-1 TE Connectivity Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0916 € *
Available: 0 pcs.
Available in 5 Days: 17,000 pcs.
Leadtime: 15 Weeks **
Total Price:
274.89 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.0916 €
11000 pcs.
0.0893 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film resistor, 1625881-1, TE Connectivity

The 1625881-1 is a power metal oxide film resistor deposited on a ceramic former. This product is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage.

Features

  • High power with small size for space saving
  • Excellent long term stability
  • Controlled temperature capability
  • Solvent Resistant Coat and Code
Technical specifications
ohmic resistance 1 Ω
Version Metalloxid-Schichtwiderstand
Design axial
diameter 5 mm
Length 12 mm
Power 1 W
max. operating temperature 235 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±2 %
Temperature coefficient ±300 ppm/K
Logistics
Country of origin TH
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes