1879350-6 | TE Connectivity

Resistor, 0.36 Ω, 1 W, ±5 %, 1879350-6

Order No.: 71P3762
EAN: 4099889791976
MPN:
1879350-6
Series: RR
1879350-6 TE Connectivity Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0476 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 12 Weeks **
Total Price:
238.00 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.0476 €
50000 pcs.
0.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power resistor, 1879350-6, TE Connectivity

The 1879350-6 is manufactured by depositing a homogeneous film of metal alloy onto a high-grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wire of electrolytic copper is welded to the end-cap. This resistor is coated with a red, non-flammable lacquer, which provides electrical, mechanical and climatic protection.

Features

  • Metal film technology
  • High stability, reliability and uniformity characteristics
  • Good performance for pulse applications
  • Defined interruption behavior (fusing time)
Technical specifications
ohmic resistance 0.36 Ω
Version Metall-Schichtwiderstand
Design axial
diameter 2.6 mm
Length 6.8 mm
Power 1 W
Assembly THT
Tolerance ±5 %
Temperature coefficient ±300 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes