1879350-8 | TE Connectivity
Resistor, 0.43 Ω, 1 W, ±5 %, 1879350-8
Unit Price (€ / pc.)
0.0405 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 12 Weeks **
Power resistor, 1879350-8, TE Connectivity
The 1879350-8 is manufactured by depositing a homogeneous film of metal alloy onto a high-grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wire of electrolytic copper is welded to the end-cap. This resistor is coated with a red, non-flammable lacquer, which provides electrical, mechanical and climatic protection.
Features
- Metal film technology
- High stability, reliability and uniformity characteristics
- Good performance for pulse applications
- Defined interruption behavior (fusing time)
Technical specifications
ohmscher Widerstand | 0.43 Ω | |
Ausführung | Metall-Schichtwiderstand | |
Bauform | axial | |
Durchmesser | 2.6 mm | |
Länge | 6.8 mm | |
Leistung | 1 W | |
Montage | THT | |
Toleranz | ±5 % | |
Temperaturkoeffizient | ±300 ppm/K |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85332100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |